What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD1003D

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1003D.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
+4.07%

CAD Models

Download KOA Speer RK73H1JTTD1003D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.014
Stock
62,878
377,007
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ3RED1103V
Res Thick Film 0603 110K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ3RBD1003V
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3AED104V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07100KL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07100KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RK73H1JTTD1003D provided by its distributors.

100mW Thick Film Resistors ±100ppm/℃ ±0.5% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100kOhm ±100ppm/C
Res, 100K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1003D

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1JTTD 1003D