Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD1003V

Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1003V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-10.85%

CAD Models

Download Panasonic ERJ3RBD1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRE0603DRE07100KL
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE07100KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3D1003V
Res Thick Film 0603 100K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3RBD9102V
Res Thick Film 0603 91K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D9762V
Res Thick Film 0603 97.6K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603DR-07100KL
Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ3RBD1003V provided by its distributors.

Res Thick Film 0603 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 100K Ohm 0.5% 1/16W ±50ppm/C Molded SMD SMD Punched Carrier T/R
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 100000 ½, 0.5 %, 0.1 W
Panasonic SCT
PRECISION THICK FLM SURFACE MNT RESISTOR 0603 100KOHM +/-0.5% 0.1W +/-50PPM/DEGC
FIXED RESISTOR Chip Resistor 100mW 100kOhm 50ppm/C 0.5%
100KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
Panasonic ERJ3RBD1003V - General Purpose Chip Resistors
RES, 100K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To
Res, 100K, 0.5%, 0.1W, Thick Film, 0603; Resistance:100Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD1003V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1003V