What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC4422F

50mW Thick Film Resistors ±1% ±200ppm/℃ 44.2kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC4422F.

IHS

Datasheet2 pages4 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1HTTC4422F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
$ 0.013
Stock
195,506
656,547
656,547
Authorized Distributors
4
6
6
Resistance
44.2 kΩ
44.2 kΩ
44.2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1GEF4422C
Res Thick Film 0201 44.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF4422C
Res Thick Film 0201 44.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-0744K2L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 44.2kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0201FR-0744K2L
Res Thick Film 0201 44.2K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
PanasonicERJ-1GNF4702C
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0747KL
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC4422F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 44.2kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 44.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res, 44K2, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC4422F
0201 (0603Metric) FIXED RESISTOR RK73H 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 44.2kOhm ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR