What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-0744K2L

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 44.2kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0744K2L.

Newark

Datasheet11 pages2 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-47.53%

CAD Models

Download Yageo Group RC0201FR-0744K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.017
Stock
24,378,550
2,330,045
Authorized Distributors
6
6
Resistance
44.2 kΩ
44.2 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF4422C
Res Thick Film 0201 44.2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF4422C
Res Thick Film 0201 44.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupAC0201FR-0744K2L
Res Thick Film 0201 44.2K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
PanasonicERJ-1GNF4702C
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0201FR-0747KL
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0201FR-0744K2L provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 44.2kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 44.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 44.2kOhm 0.05W 1/20W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.05W, 44200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
44.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201
RES, 44K2, 0.05W, 25V, THICK FILM, 0201;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR0744K2L