What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC2R00F

50mW Thick Film Resistors ±1% ±400ppm/℃ 2Ω 0201 Chip Resistor - Surface Mount ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC2R00F.

IHS

Datasheet2 pages4 years ago

Upverter

Farnell

Inventory History

3 month trend:
-15.13%

CAD Models

Download KOA Speer RK73H1HTTC2R00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.03
Stock
384,086
91,000
Authorized Distributors
4
6
Resistance
2 Ω
2 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

MulticompMCRE000225
Res Thick Film 0201 1.8 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRC0201FR-072RL
Res Thick Film 0201 2 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GMF2R00C
0201 THICK FILM CHIP RESISTOR / 0201 SMD RESISTOR HALOGEN FREE 2 OHM REEL 7
Yageo GroupRC0201FR-072R2L
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% -100/ +350ppm/C 2.2Ohm 0.05W 1/20W
Yageo GroupRC0201FR-071R8L
Res Thick Film 0201 1.8 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC2R00F provided by its distributors.

50mW Thick Film Resistors ±1% ±400ppm/℃ 2Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 2 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±400ppm/C 2Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201
Resistor, 2R, 0.05W, THICK FILM, 0201;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR