What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCRE000225

Res Thick Film 0201 1.8 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCRE000225. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRE000225.

Newark

Datasheet9 pages12 years ago
Datasheet9 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Related Parts

Yageo GroupRC0201FR-071R8L
Res Thick Film 0201 1.8 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GEJ1R8C
Res Thick Film 0201 1.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-071R8L
Res Thick Film 0201 1.8 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCRE000225 provided by its distributors.

Res Thick Film 0201 1.8 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Res General Purpose Thick Film 0201 1.8 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
RESISTOR, 1R8, 0.05W, 1%, 0201; Product Range:MULTICOMP - MCRE Series; Resistance:1.8ohm; Power Rating:50mW; Resistance Tolerance:± 1%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Voltage Rating:25V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRE000225.