What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC2053F

50mW Thick Film Resistors ±1% ±200ppm/℃ 205kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC2053F.

IHS

Datasheet2 pages4 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
-19.59%

CAD Models

Download KOA Speer RK73H1HTTC2053F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
Stock
24,060
121,000
Authorized Distributors
3
6
Resistance
205 kΩ
205 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1GEF2053C
Res Thick Film 0201 205K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF2053C
Res Thick Film 0201 205K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
PanasonicERJ-1GNF2003C
50mW Thick Film Resistors ±200ppm/℃ ±1% 200kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-07220KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 220kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-07196KL
Res Thick Film 0201 196K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC2053F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 205kΩ 0201 Chip Resistor - Surface Mount ROHS
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 205kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res, 205K, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC2053F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR