What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC0201L6F2053SE

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0201L6F2053SE.

IHS

Datasheet6 pages15 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF2053C
Res Thick Film 0201 205K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF2053C
Res Thick Film 0201 205K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 205kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF2203C
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-07220KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 220kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-07196KL
Res Thick Film 0201 196K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MC0201L6F2053SE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 205000ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201
RES, 205K, 1%, 0.05W, 0201, THICK FILM
RES, 205K, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 205kohm; Product Range: MC 1% Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tole
Res, Thick Film, 205K, 1%, 0.05W, 0201; Rango De Producto:Serie Mc; Resistencia:205Kohm; Potencia Nominal:50Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:25V; Tipo De Resistencia:0201 [0603 Metric]; Núm. De Contactos:2 |Multicomp MC0201L6F2053SE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0201L6F2053SE.