Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H1HTTC12R4F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC12R4F.

IHS

Datasheet2 pages5 years ago

Upverter

CAD Models

Download KOA Speer RK73H1HTTC12R4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.007
Stock
9,324
139,010
Authorized Distributors
1
6
Resistance
12.4 Ω
12.4 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 12.4Ohm 0.05W 1/20W
PanasonicERJ-1GEF12R4C
Res Thick Film 0201 12.4 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF12R4C
Res Thick Film 0201 12.4 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF11R5C
Res Thick Film 0201 11.5 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0712RL
RC Series 0201 12 Ohm 0.05 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of KOA Speer RK73H1HTTC12R4F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 12.4 OHM 1% 1/20W 0201
FC 0201 PPM200 1% 12.4R
12.4 OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR