Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H1HTTC11R5F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC11R5F.

IHS

Datasheet2 pages5 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1HTTC11R5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
Stock
68,188
42,017
Authorized Distributors
3
6
Resistance
11.5 Ω
11.5 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GEF11R5C
Res Thick Film 0201 11.5 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF11R5C
Res Thick Film 0201 11.5 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 12.4Ohm 0.05W 1/20W
Yageo GroupRC0201FR-0712RL
RC Series 0201 12 Ohm 0.05 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC0201FR-0710R5L
Res Thick Film 0201 10.5 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC11R5F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) 0201 RK73H 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 11.5Ohms ±200ppm/C
11.5Ω ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm
RES 11.5 OHM 1% 1/20W 0201

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR