What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73BW2HTTE152J

Res Thick Film 2010 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73BW2HTTE152J.

IHS

Datasheet2 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.085
$ 0.085
Stock
17,021
184,768
184,768
Authorized Distributors
2
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-12ZYJ152U
Resistor, thick film, SMD 2010 (5025), 1.5 kΩ, 0.75 W, ±5 %, ERJ12ZYJ152U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1500ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ162U
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73BW2HTTE152J provided by its distributors.

Res Thick Film 2010 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
FIXED RESISTOR 2010 Chip Resistor 5% 200ppm/C 1.5kOhm 750mW
W-Chip 1,5K BF2010 5% TK200 0,75W RB4k
1.5K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*600¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR