KOA Speer RK73B2HTTE162J

Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE162J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B2HTTE162J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.09
$ 0.09
Stock
6,282
99,958
99,958
Authorized Distributors
5
6
6
Resistance
1.6 kΩ
1.6 kΩ
1.6 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZYJ162U
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ152U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1500ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 1.5K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1500ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-071K6L
Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE162J provided by its distributors.

Res Thick Film 2010 1.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 1.6kΩ ±5%, 750mW, ±200ppm/°C, 2010, SMD, 5mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES 1.6K OHM 5% 3/4W 2010
FC 2010 1K6 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR