Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE5R6J

Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE5R6J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-2.37%

CAD Models

Download KOA Speer RK73B2HTTE5R6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.064
$ 0.064
Stock
48,039
178,070
178,070
Authorized Distributors
6
6
6
Resistance
5.6 Ω
5.6 Ω
5.6 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-075R6L
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 5.6Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-075R1L
Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ5R6U
Res Thick Film 2010 5.6 Ohm 5% 3/4W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-075R6L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2HTTE5R6J provided by its distributors.

Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor 5.6Ω ±5% 750mW ±200ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES 5.6 OHM 5% 3/4W 2010
FC 2010 5R6 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR