Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD681J

Res Thick Film 0805 680 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD681J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
-24.93%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 620Ohm 0.125W 1/8W
Yageo GroupRC0805JR-07620RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 620Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-07620RL
Res Thick Film 0805 620 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-07620RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 620Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B2ATTD681J provided by its distributors.

Res Thick Film 0805 680 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor, 680Ω ±5% 250mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
680 Ohms 5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 680R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD681J
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 680Ohms ±200ppm/C
RESISTOR, 0805, 680 OHM, 5%; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD681J.