Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD162J

Res Thick Film 0805 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD162J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
-7.10%

CAD Models

Download KOA Speer RK73B2ATTD162J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ6GEYJ162V
Res Thick Film 0805 1.6K Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6GEYJ152V
125mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.5K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD162J provided by its distributors.

Res Thick Film 0805 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 1K6, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD162J
1.6KΩ ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 1K6 OHM, 5%; Resistance:1.6kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR