What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MF1/4DCT52R2800F

Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R2800F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
Stock
20,807
3,183
Authorized Distributors
4
3
Resistance
280 Ω
280 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622213-1
Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622431-1
Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 270R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R271J
Res, 300R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R301J
PanasonicERD-S2TJ301V
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-270R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 270Ohm -350/ +500ppm/C

Descriptions

Descriptions of KOA Speer MF1/4DCT52R2800F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 280R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R2800F
Res Metal Film 280 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive T/R
280¦¸ ¡À1% 250mW ¡À100ppm/¡æ 6.3mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C T52R 2800 F