What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MF1/4DCT52R10R0F

Resistor Metal Film 10 Ohm 1% 1/4W ±100ppm/°C Axial Thru-Hole Tape and Reel
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R10R0F.

IHS

Datasheet2 pages2 years ago

Newark

Arrow Electronics

Jameco

Inventory History

3 month trend:
-10.22%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.042
Stock
161,696
14,392
Authorized Distributors
6
4
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-10R
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J10R
Fixed Resistor, Carbon Film, 0.33W, 10ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-10R
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DCT52R10R0F provided by its distributors.

Resistor Metal Film 10 Ohm 1% 1/4W ±100ppm/°C Axial Thru-Hole Tape and Reel
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 10R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R10R0F
Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive T/R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C T52R 10R0 F