What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52A101J

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52A101J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
1,040
1,230,643
1,230,643
Authorized Distributors
2
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
-
-
-
Case/Package
-
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer CF1/4CT52A101J provided by its distributors.

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
carbon film leaded resistors
KOA Speer SCT
COAT INS. CARB. RES. 0.25 W 5%
100 OHM 5% 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14CT52A101J