What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52R101J

Resistor Carbon Film 100 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R101J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Jameco

Inventory History

3 month trend:
-6.84%

CAD Models

Download KOA Speer CF1/4CT52R101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.033
Stock
675,835
37,465
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JT-52-100R
CFR Series 0207 100 Ohm ±5% 0.25 W -350 to 500ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
PanasonicERG1SJ101V
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J100R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W
TE ConnectivityCFR100J100R
Res Carbon Film 100 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of KOA Speer CF1/4CT52R101J provided by its distributors.

Resistor Carbon Film 100 Ohm 5% 0.25W (1/4W) -450ppm/C to 350ppm/C Conformal Coated Axial
Res, 100R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R101J
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 100 ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF-14-C-T52R-101J
  • CF1/4 C T52R 101 J
  • CF14CT52R101J