What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C682J

Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C682J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
+3.56%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.039
Stock
48,094
357,372
Authorized Distributors
5
5
Resistance
6.8 kΩ
6.8 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 6K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R682J
Yageo GroupCFR-25JT-52-6K8
CFR Series 0.25 W 6.8 kOhm ±5 % -350 to 500 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-50JT-52-6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 6K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R682J
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C682J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 6.8K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL Bulk
1/4Watt Axial Leaded Carbon Film Resistors 6.8Kohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 6K8; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR