What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52R622J

Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R622J.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.039
Stock
73,727
5,816
Authorized Distributors
5
3
Resistance
6.2 kΩ
6.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupCFR-50JT-52-6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 5K6, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R562J
Res, 6K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R682J
TE ConnectivityCFR25J5K6
Res Carbon Film 5.6K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J6K8
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 6.8kOhm 0.333W 1/3W
Fixed Resistor, Metal Film, 0.25W, 5620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R622J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 6.2K ohm 5%
Carbon Resister 6.2kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
KOA CF RES 1/4W 6K2 5% T/R +350 to -450PPM LF
ResCarbon Film 6.2K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 622 J