What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C361J

Fixed Resistor, Carbon Film, 0.25W, 360ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C361J.

IHS

Datasheet2 pages3 years ago

Garrett

Mouser

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.037
Stock
3,356
215,076
Authorized Distributors
1
5
Resistance
360 Ω
360 Ω
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res, 360R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R361J
Res Carbon Film 360 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C
Res, 330R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R331J
Yageo GroupCFR-25JT-52-330R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 330Ohm 0.25W 1/4W
Yageo GroupCFR-25JR-52-390R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 390Ohm -350/ +500ppm/C

Descriptions

Descriptions of KOA Speer CF1/4C361J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 360ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 360ohms 5%
C/F RES 0.25W 5% 360R
360¦¸ ¡À5% 250mW ¡À350ppm/¡æ 6.1mm
360 OHM 5% 1/4W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR