What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C162J

Fixed Resistor, Carbon Film, 0.25W, 1600ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.037
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C162J.

IHS

Datasheet2 pages3 years ago

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.038
Stock
3,594
29,157
Authorized Distributors
2
4
Resistance
1.6 kΩ
1.6 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 1K6, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R162J
KOA SpeerCF1/2C162J
1/2Watt Axial Leaded Carbon Film Resistors 1.6Kohms 5%
Yageo GroupCFR-25JR-52-1K5
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.5kOhm -350/ +500ppm/C
Res, 1.5K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R152J
PanasonicERG-1SJ162A
Res Metal Oxide 1.6K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole
PanasonicERG-1SJ162
Fixed Resistor, Metal Oxide, 1W, 1600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C162J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 1600ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1.6Kohms 5%
RES 1.6K OHM 5% 1/4W AXIAL
1.6K¦¸ ¡À5% 250mW 450350ppm/¡æ 6.1mm
C/F RES 0.25W 5% 1.6K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4C 162J