What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch MTE106D

Switch Toggle ON ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
$ 5.202

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MTE106D.

TME

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65

Related Parts

APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FB53-73
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC53-73
Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Knitter Switch MTE106D provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Knitter Switch MTE 106D 3A IP67 Miniature Toggle Switch, SPST, On-On, 250V AC
KNITTER-SWITCH Button switch, SPDT, open-turn on switch, panel, 4 A @ 30 V DC
Toggle Switch, SPDT, On-on, Latched, 6A, 6VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
Toggle Switch, Mte Series, Spdt, On-On, Panel, 6 A, 250 V Rohs Compliant: Yes |Knitter-Switch MTE106D
TOGGLE SWITCH, SPDT; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: MTE Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminal

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTE 106 D
  • MTE 106D