Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-59EYC

Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-59EYC.

IHS

Datasheet7 pages13 years ago
Datasheet3 pages21 years ago

element14 APAC

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.196
$ 0.196
Stock
72,136
10,049
10,049
Authorized Distributors
1
3
3
Illumination Color
-
Green, Yellow
Green, Yellow
Lens Color
Clear
-
-
Case/Package
-
Radial
Radial
Number of Pins
-
-
-
Luminous Intensity
15 cd
120 mcd
120 mcd
Lens Style
Round
Clear, Dome
Clear, Dome
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
24 °
24 °
24 °
Dominant Wavelength
617 nm
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-59EYC provided by its distributors.

Dual Color LED, High Efficiency Red/yellow, Water Clear, T-1 3/4, 5mm
Kingbright red,yellowLED, 5mm (T-1 3/4)encapsulation, wavelength588 / 617 nm, 5 (Dia.) x 8.6mm
Led, 5Mm, He-Red/Yel; |Kingbright L-59EYC
BI-COLOUR LED 5MM, 3 PINS
Standard LEDs - Through Hole
Kingbright L-59EYC 发光二极管
vpe: 500/bulk/led

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-59 EYC
  • L59EYC