Kingbright WP3A8HD

Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP3A8HD.

IHS

Datasheet6 pages19 years ago

Sager Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP3A10HD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP3A8HD provided by its distributors.

Single Color LED, Bright Red, Diffused Red, T-1, 3mm
LED Uni-Color Bright Red 700nm 2-Pin T-1 Bag
Standard LEDs - Through Hole Red 660nm Diffused 2.5mcd
LED RED DIFFUSED T-1 T/H
3MM RED SS LAMP THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG