Kingbright WP3A10HD

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP3A10HD.

IHS

Datasheet6 pages11 years ago

Kingbright SCT

CAD Models

Download Kingbright WP3A10HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
KingbrightWP113HDT
LED Low-Power Uni-Color Bright Red 700nm 2.05V 2-Pin Bag
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
KingbrightWP937EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 2.9mm
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Kingbright WP3A10HD provided by its distributors.

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Bright Red, Diffused Red, T-1, 3mm
LED Uni-Color Bright Red 700nm 2-Pin T-1 Bulk
Red 3 mm 60º Tinted Diffused 3 mcd 2.25 V Solid State Lamp - T-1
Standard LEDs - Through Hole Red 3mcd 660nm 60 deg Diffused

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG