Kingbright WP169XGD

Single Color LED, Green, Diffused Green, T-1, 3mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP169XGD.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-11.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP169XID
Single Color LED, High Efficiency Red, Diffused Red, 3mm
KingbrightWP3A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, High Intensity Red, Diffused, T-3, 8mm

Descriptions

Descriptions of Kingbright WP169XGD provided by its distributors.

Single Color LED, Green, Diffused Green, T-1, 3mm
Standard LEDs - Through Hole Green 568nm Diffused 15mcd
LED GRN DIFFUSED RECTANGULAR T/H
568nm 60¡ã 2.2V 20mA , ,D4XL2MM , 4mm*2mm*5mm
LED 2X3MM 565NM GRN GRN DIFF TH

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG