What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP1154GD

Green T-1 3 mm 60° Tinted Diffused 15 mcd 2.2V Solid State LED Lamp Through Hole
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1154GD.

IHS

Datasheet4 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.064
$ 0.078
$ 0.078
Stock
30,000
283,489
283,489
Authorized Distributors
0
3
3
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
-
1
1
Luminous Intensity
15 mcd
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightAPT3216SGC
APT3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm

Descriptions

Descriptions of Kingbright WP1154GD provided by its distributors.

Green T-1 3 mm 60° Tinted Diffused 15 mcd 2.2V Solid State LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1, 3mm
LED Standard GREEN DIFFUSED
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG