What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSF-LXH22573GGD

Single Color LED Array, Green, Diffused, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH22573GGD.

IHS

Datasheet1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Rectangular Led Lamp, green, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573GD
KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm
Single Color LED, Green, Diffused, 7.112mm
OBS - Obsolete PCN # 327 - LAST TIME BUY DATE 01/01/14 Not available for Resale

Descriptions

Descriptions of Lumex SSF-LXH22573GGD provided by its distributors.

Single Color LED Array, Green, Diffused, 5mm
LED Circuit Board Indicators 2mm x 5mm Green
PANEL MOUNT INDICATOR 2X5MM RECT DUAL TWR IND GREEN-GREEN DIFFUSED
LED 2X5MM RA 2-HI GRN/GRN PCMNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION