Kingbright SC56-21GWA

Green .56" 7-Segment 568 nm Common Cathode 25 mA LED Display
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC56-21GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Mouser

Inventory History

3 month trend:
-21.88%

CAD Models

Download Kingbright SC56-21GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 1.19
$ 1.19
Stock
54,256
57,426
57,426
Authorized Distributors
3
4
4
Illumination Color
Green
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
10
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2.5 V
2 V
2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
11 mcd
6.4 mcd
6.4 mcd
Wavelength
568 nm
617 nm
617 nm
Operating Supply Voltage
-
-
-
Max Power Dissipation
62.5 mW
75 mW
75 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
KingbrightSC39-12GWA
Green 9.9 mm White Diffused 6400 ucd 2.2 V Single Digit Numeric Display
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Lite-OnLTS-315AG
LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd
Lite-OnLTS-6480G
2.4mcd 7-Segment LED, Green, 0.56in, DIP-10, TH, 8mm × 12.6mm × 19.05mm
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module

Descriptions

Descriptions of Kingbright SC56-21GWA provided by its distributors.

Green .56" 7-Segment 568 nm Common Cathode 25 mA LED Display
11mcd 7-Segment 0.56in Green 8mm 14.22mm 14.224mm 14.22mm DIP-10 TH 8mm × 12.7mm × 19.05mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Display, Seven Segment, 14.2Mm, Green; Led Color:green; Forward Current If:25Ma; Forward Voltage:2.2V; Luminous Intensity:11Mcd; No. Of Digits / Alpha:1; Character Size:14.2Mm; Common Connection:common Cathode; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG