Kingbright SC56-11GWA

Led Display, Thru-hole; Display Height, .56IN.; Green; 568NM; 11000MCD; 10MA; N/a Degree
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC56-11GWA.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages19 years ago

element14 APAC

TME

Inventory History

3 month trend:
-2.54%

CAD Models

Download Kingbright SC56-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.19
$ 1.19
Stock
29,293
36,882
36,882
Authorized Distributors
3
4
4
Illumination Color
Green
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2.2 V
2 V
2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
-
6.4 mcd
6.4 mcd
Wavelength
568 nm
617 nm
617 nm
Operating Supply Voltage
2.2 V
-
-
Max Power Dissipation
62.5 mW
75 mW
75 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSC03-12GWA
7-Segment LED, 0.3in, Green, 11mcd, 5.11mm, 7.62mm Pitch, DIP-14, TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSC39-12GWA
Green 9.9 mm White Diffused 6400 ucd 2.2 V Single Digit Numeric Display
KingbrightSC56-21GWA
Green .56" 7-Segment 568 nm Common Cathode 25 mA LED Display
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
Lite-OnLTS-3403LG
2.4mcd 7-Segment 0.8in Green 11mm 20.32mm 20.32mm 20.32mm DIP-13 TH, 8.38mm × 19.9mm × 27.69mm
Lite-OnLTS-367G
7 Seg Numeric LED Display, 1-Character, Green, 9.14mm

Descriptions

Descriptions of Kingbright SC56-11GWA provided by its distributors.

LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;GREEN;568NM;11000MCD;10MA;N/A DEGREE
Segment LED Display Common Cathode 1 Digit 8 LEDs Green 11mcd Tube
11mcd 565nm green 1 14.224mm 14.22mm DIP-10 Through hole mounting 8mm*12.7mm*19.05mm
Kingbright SC56-11GWA 14.2mm Green LED Display Cathode
DISPLAY 7SEG 0.56" SGL GRN 10DIP / Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
DISPLAY, SEVEN SEGMENT, 19.05MM, GREEN; LED Colour: Green; Forward Current If: 20mA; Forward Voltage: 2.2V; Luminous Intensity: 10.5mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Cathode; Prod

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG