Kingbright SC52-11EWA

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC52-11EWA.

IHS

Datasheet6 pages15 years ago
Datasheet4 pages19 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-14.10%

CAD Models

Download Kingbright SC52-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSC04-11EWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.4IN.;RED;625NM;5600MCD;10MA;N/A DEGREES
KingbrightSC56-21EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
KingbrightSC05-11EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 12.7mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm
Diodes Inc.LTS-6980HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm

Descriptions

Descriptions of Kingbright SC52-11EWA provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Led Display, 0.52", He-Red, Cc; |Kingbright SC52-11EWA
LED DISPLAY, 0.52", HE-RED, CC; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 6.4mcd; No. of Digits / Alpha: 1; Character Size: 13.2mm; Common Connection: Common Cathode; Product Range: -; S
Character Height mm = 13.2 / LED Colour = Red / Common Connection = Common Cathode / Display Size (Length) mm = 17.5 / Display Size (Width) mm = 12.4 / Luminous Intensity mcd = 6.4 / Number of Digits = 1 / LED Mounting = THT / Series = SC52 / Forward Voltage (Vf) Max. V = 2.5 / Forward Current (If) Max. mA = 30 / Peak Wavelength nm = 627 / Power Dissipation (Pd) Max. mW = 75 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 52-11 EWA