Kingbright SA56-21GWA

7-Segment LED Green 11mcd 8mm 14.22mm 14.224mm 14.22mm DIP TH 8mm × 12.7mm × 19.05mm
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA56-21GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Inventory History

3 month trend:
-2.92%

CAD Models

Download Kingbright SA56-21GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.19
$ 1.19
Stock
1,239
50,613
50,613
Authorized Distributors
2
4
4
Illumination Color
Green
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Anode
Common Cathode
Common Cathode
Forward Voltage
2.5 V
2 V
2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
11 mcd
6.4 mcd
6.4 mcd
Wavelength
568 nm
617 nm
617 nm
Operating Supply Voltage
2.2 V
-
-
Max Power Dissipation
62.5 mW
75 mW
75 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightSA56-11GWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;GREEN;568NM;11000MCD;10MA;N/A DEGREE
KingbrightSA03-11GWA
11mcd 7-Segment Display Green 5.11mm 7.62mm 7.62mm 7.62mm DIP TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSA05-11GWA
SA05-11GWA 7-Segment LED Display, CA Green 10 mcd RH DP 12.7mm
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm
Lite-OnLTS-4801JG
LED 7-Segment Green 850μcd 6mm 10mm 10.16mm 10mm DIP-10 TH 7mm × 9.7mm × 12.9mm
Lite-OnLTS-2801AG
7-Segment LED, Green, 2mcd, 4.85mm, 7mm, 7.112mm, DIP, TH, 6.1mm × 7.4mm × 10mm

Descriptions

Descriptions of Kingbright SA56-21GWA provided by its distributors.

7-Segment LED Green 11mcd 8mm 14.22mm 14.224mm 14.22mm DIP TH 8mm × 12.7mm × 19.05mm
7 Seg Numeric LED Display, Green, 14.22mm
LED Displays & Accessories Single Green 568nm Common Anode
Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
DISPLAY 7SEG 0.56" SGL GRN 10DIP
DISPLAY, SEVEN SEGMENT, 14.2MM, GREEN
Display, Seven Segment, 14.2Mm, Green; Led Color:green; Forward Current If:25Ma; Forward Voltage:2.2V; Luminous Intensity:11Mcd; No. Of Digits / Alpha:1; Character Size:14.2Mm; Common Connection:common Anode; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG