Kingbright SA56-11EWA

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA56-11EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Unikeyic (ICkey)

Kingbright SCT

SOS electronic

TME

Inventory History

3 month trend:
+8.46%

CAD Models

Download Kingbright SA56-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.996
Stock
112,191
56,603
Authorized Distributors
3
4
Illumination Color
Red
Green
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Characters
1
1
Element Configuration
Common Anode
Common Anode
Forward Voltage
2 V
2.2 V
Test Current
20 mA
20 mA
Luminous Intensity
6.4 mcd
-
Wavelength
617 nm
568 nm
Operating Supply Voltage
2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSA52-11EWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightSA04-11EWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.4IN.;RED;625NM;5600MCD;10MA;N/A DEGREES
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm

Descriptions

Descriptions of Kingbright SA56-11EWA provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;625NM;6400MCD;10MA;N/A DEGREES
Display Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Module Tube
LED Display 7-segment 1-digit 0.56"(14.22mm) Red 625nm SA 56-11 EWA
Segment LED Display Common Anode 1 Digit 8 LEDs Red 8mcd Tube
DISPLAY, SEVEN SEGMENT, 19.05MM, RED; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 6.4mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Anode; Product Range

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1142440
  • SA 56-11 EWA
  • SA56-11EWA.