Kingbright SA52-11EWA

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA52-11EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
+18.67%

CAD Models

Download Kingbright SA52-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSA56-11EWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightSA04-11EWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.4IN.;RED;625NM;5600MCD;10MA;N/A DEGREES
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm

Descriptions

Descriptions of Kingbright SA52-11EWA provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
LED Display 7-segment 1-digit 0.52"(13.2mm) Red 625nm SA 52-11 EWA
Segment LED Display Common Anode 1 Digit 8 LEDs Red 6.4mcd Tube
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
DISPLAY, SEVEN SEGMENT, 17.5MM, RED; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 6.4mcd; No. of Digits / Alpha: 1; Character Size: 13.2mm; Common Connection: Common Anode; Product Range: S
Character Height mm = 13.2 / LED Colour = Red / Common Connection = Common Anode / Display Size (Length) mm = 12.4 / Display Size (Width) mm = 17.5 / Luminous Intensity mcd = 6.4 / Number of Digits = 1 / LED Mounting = THT / Series = SA52 / Forward Voltage (Vf) Max. V = 2.5 / Forward Current (If) Max. mA = 30 / Peak Wavelength nm = 627 / Power Dissipation (Pd) Max. mW = 75 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1168589
  • SA 52-11 EWA
  • SA52-11EWA.