Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SA08-11SRWA

7 Seg Numeric LED Display, Super Bright Red, 20.32mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA08-11SRWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

SOS electronic

TME

CAD Models

Download Kingbright SA08-11SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-04-06
LTD Date2022-04-06

Related Parts

KingbrightSA56-11SRWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;640NM;34000MCD;10MA;N/A DEGREES
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSA56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.22mm
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

Descriptions

Descriptions of Kingbright SA08-11SRWA provided by its distributors.

7 Seg Numeric LED Display, Super Bright Red, 20.32mm
LED Displays & Accessories Single Red 640nm Common Anode
DISPLAY 7-SEG 0.8" SGL RED 18DIP
Display, 7-Segment, 20.32Mm, Red; Led Color:Red; Forward Current If:20Ma; Forward Voltage:1.85V; Luminous Intensity:24Mcd; No. Of Digits/Alpha:1; Character Size:20.32Mm; Common Connection:Common Anode; Product Range:- Rohs Compliant: Yes |Kingbright SA08-11SRWA
Display Size (Width) mm = 20 / LED Colour = Red / LED Mounting = THT / Character Height mm = 20.32 / Luminous Intensity / Colour = R 36mcd / Number of Digits = 1 / Common Connection = Common Anode / Series = SA08 / Decimal Point = Right / Top Surface Colour = Grey / Peak Wavelength / Colour = R 660nm / Power Dissipation (Pd) Max. mW = 75 / Forward Current (If) Max. / Colour = R 30mA / Display Size (Length) mm = 27.7 / Forward Voltage (Vf) Max. / Colour = R 2.5V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 08-11 SRWA