Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-793ID

Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-793ID.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

Newark

element14 APAC

SOS electronic

TME

Inventory History

3 month trend:
-8.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.145
Stock
58,614
35,694
Authorized Distributors
1
1
Illumination Color
Red
Green
Lens Color
Red
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
100 mcd
60 mcd
Lens Style
Circular, Colored, Diffused, Round
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
30 °
60 °
Dominant Wavelength
625 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-793ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm
L-793ID, Round Series Red LED, 625 nm 8mm, Round Lens Through Hole package
LED Uni-Color Hi-Eff. Red 627nm 2-Pin
LED 8mm Red 625nm 100mcd/20mA 30° L-793 ID
Kingbright RedLED, 8 mmencapsulation, wavelength625 nm, 8mm
Led, 8Mm, He-Red; |Kingbright L-793ID
LEDs - Surface Mount & Leaded E 604-WP793ID

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-793 ID
  • L793ID