Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-793GD

L-793GD, Round Series Green LED, 568 nm8 mm, Round Lens Through Hole package
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-793GD.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

element14 APAC

Newark

SOS electronic

TME

Inventory History

3 month trend:
-10.21%

CAD Models

Download Kingbright L-793GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.145
Stock
35,890
58,969
Authorized Distributors
1
1
Illumination Color
Green
Red
Lens Color
Green
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
60 mcd
100 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
30 °
Dominant Wavelength
568 nm
625 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-793GD provided by its distributors.

L-793GD, Round Series Green LED, 568 nm8 mm, Round Lens Through Hole package
Single Color LED, Green, Diffused, T-3, 8mm
LED Uni-Color Green 565nm 2-Pin
Led, 8Mm, Green, 60Mcd, 568Nm; |Kingbright L-793GD
Kingbright green lightLED, 8 mmencapsulation, wavelength568 nm, 8mm
LED 8mm Green 568nm 60mcd/20mA 30° L-793 GD
LEDs - Surface Mount & Leaded E 604-WP793GD
Forward Current (If) mA = 25 / Luminous Intensity mcd = 60 / Forward Voltage (Vf) V = 2.2 / Lens Shape = Round / Lens Colour = Green Diffused / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 8 / Bulb Package = T-2 1/2 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-793 GD
  • L793GD