Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-59GYC

Dual Color LED, Yellow/green, Water Clear, T-1 3/4, 5mm
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-59GYC.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
Stock
490
41,860
41,860
Authorized Distributors
0
2
2
Illumination Color
-
Red, Yellow
Red, Yellow
Lens Color
Clear
Clear
Clear
Case/Package
-
Radial
Radial
Number of Pins
-
-
-
Luminous Intensity
15 cd
100 mcd
100 mcd
Lens Style
Round
Clear, Dome
Clear, Dome
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
24 °
24 °
24 °
Dominant Wavelength
588 nm
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L-59GYC provided by its distributors.

Dual Color LED, Yellow/green, Water Clear, T-1 3/4, 5mm
LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 3/4 Bag
Kingbright L-59GYC 5mm Green/Yellow LED Tricolour Clear
LEDs - Surface Mount & Leaded GREEN/YELLOW 3-LEAD
Standard LEDs - Through Hole GREEN/YELLOW 3-LEAD
Led, 5Mm, Green/Yellow; Led Color:Green, Yellow; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Viewing Angle:24°; Lens Shape:Round; Forward Current/Color:Y 30Ma, G 25Ma; Luminous Intensity/Color:Y 120Mcd, G 200Mcd; Msl:- Rohs Compliant: Yes |Kingbright L-59GYC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L59GYC