Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-57GGD

Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 (Dia.) x 8.6mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-57GGD.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
-24.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.241
Stock
6,402
17,662
Authorized Distributors
1
1
Illumination Color
Green
-
Lens Color
Green
Red
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
10 mcd
20 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
568 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L-57GGD provided by its distributors.

Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 (Dia.) x 8.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Box
Avnet Japan
LEDs - Surface Mount & Leaded GREEN DIFFUSED BIPOLAR
Standard LEDs - Through Hole GREEN DIFFUSED BIPOLAR
Alternating Current LEDs green 5mm (T1_)
LED, BI-POLAR, 5MM, GREEN; Bulb Size:5mm; LED Colour:Green; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:568nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L57GGD