What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-53LID

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

$ 0.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53LID.

SOS electronic

Datasheet3 pages23 years ago

Sager Electronics

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.02%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightL-934ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightL-113IDT
Single Color LED, High Efficiency Red, Diffused Red, 5mm

Descriptions

Descriptions of Kingbright L-53LID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED, THT, Ø 5 mm, red, 627 nm, 7 to 0.005 cd, 60°, L-53LID
627nm 60° 2.5V circular Colored diffusion red standard mounting 5mm*5mm*8.6mm
LED Uni-Color Red 627nm 2-Pin T-1 3/4
20 mA 60° 'High Efficiency Red 5 mm Low Current LED Lamp
Led, Low Current, 5Mm, Red; |Kingbright L-53LID
LED 5mm Red 627nm 5mcd/2mA 60° L-53 LID
LED, 5MM LOW CURRENT RED; LED Colour: Red; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 625nm; Luminous Intensity: 5mcd; Viewing Angle: 60°; Lens Shape: Round; MSL: -; SVHC: No SVHC (1

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 LID
  • L-53LID.
  • L53LID