Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-113YDT

LED, THT, rectangular, yellow, 588 nm, 1.2 mcd to 0.004 cd, 110°, L-113YDT
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-113YDT.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+8.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
KingbrightL132XYD
Yellow 3 mm 60° Tinted Diffused 15 mcd 2.1 V Solid State LED Lamp Through Hole
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Kingbright L-113YDT provided by its distributors.

LED, THT, rectangular, yellow, 588 nm, 1.2 mcd to 0.004 cd, 110°, L-113YDT
Single Color LED, Yellow, Diffused, 5mm
Kingbright yellow lightLED, Rectangular package, wavelength588 nm, 7 x 5 x 2mm
Yellow 2 x 5 mm 110° Tinted Diffused 4 mcd 2.1 V Through Hole LED Lamp
LED Uni-Color Yellow 590nm 2-Pin
LED yellow rectangular2 x 5 mm, L-113YDT, Kingbright
LED 5x2mm Yellow 588nm 4mcd/10mA 110° L-113 YDT
LED Yellow 1 LED Diffused Radial
LED yellow rectangular 2.0x5.0mm
LEDs - Surface Mount & Leaded USE 604-WP113YDT
LED, 2X5MM, YELLOW, 4MCD, 588NM
LED, 2X5MM, YELLOW, 4MCD, 588NM; Bulb Size:-; LED Colour:Yellow; Luminous Intensity:4mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:588nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-113 YDT
  • L-113-YDT
  • L113YDT