Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-113SRDT

Single Color LED, Super Bright Red, Diffused Red, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-113SRDT.

IHS

Datasheet3 pages21 years ago

TME

Alternate Parts

Price @ 1000
$ 0.075
Stock
0
369,563
Authorized Distributors
0
1
Illumination Color
-
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
80 mcd
5 mcd
Lens Style
Colored, Diffused, Rectangular
Diffused
Forward Voltage
2.5 V
2.8 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
110 °
110 °
Dominant Wavelength
640 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-113SRDT provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, 5mm
Kingbright L-113SRDT 5x2mm Super Bright Red LED Rectangular
Compliant Red Colored, Diffused, Rectangular 640 nm 110 ° 1 2 640 nm
Rect. led,2mm x 5mm,red diffused

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L113SRDT