Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-113GDT

Single Color LED, Super Bright Green, Diffused Green, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-113GDT.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+13.92%

CAD Models

Download Kingbright L-113GDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright L-113GDT provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
LED, 2X5MM, GREEN, 5MCD, 568NM; Bulb Size:-; LED Colour:Green; Luminous Intensit
20mA Foggy green lens -40℃~+85℃ 568nm Yellow Green 140° 5mm square lamp head 62.5mW Plugin,D=5mm LED Indication - Discrete ROHS
LED, 2X5MM, GREEN, 5MCD, 568NM; Bulb Size:-; LED Colour:Green; Luminous Intensity:5mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:568nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-113 GDT
  • L-113-GDT
  • L-113GDT.
  • L113-GDT
  • L113GDT