Kingbright KB2885SGD

Single Color LED, Super Bright Green, Diffused Green, 19.05mm
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2885SGD.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+185%

Alternate Parts

Price @ 1000
$ 1.522
$ 0.793
$ 0.793
Stock
17,521
7,093
7,093
Authorized Distributors
2
3
3
Illumination Color
Green
Green
Green
Lens Color
White
White
White
Case/Package
DIP
Module
Module
Number of Pins
-
-
-
Luminous Intensity
60 mcd
20 mcd
20 mcd
Lens Style
Diffused, Tinted
Diffused, Square, Tinted
Diffused, Square, Tinted
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightKB2800SGD
Single Color LED Array, Super Bright Green, Diffused Green, 8.89mm
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
KingbrightDC7G3HWA
Dual Color LED Array, Bright Red/green, Diffused White, 5.08mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Chip 0603(1608Metric) T/R
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED

Descriptions

Descriptions of Kingbright KB2885SGD provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 19.05mm
Single Element Super Bright Green 0.35" x 0.75" Through Hole Light Bar Display
KingbrightLEDDigital Tube, green, 62.5mW, Through hole mounting
Displays Module 8LED Green 16-Pin DIP Tube
LED Bars & Arrays GREEN DIFF LIGHT BAR
LED Special Shape GREEN DIFF LIGHT BAR
8.89X19.05MM GRN. LEDLIGHT BAR; DP; TUBE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2885SGD
  • KB2885-SGD