Kingbright KB2785YW

Single Color LED, Yellow, Diffused White, 19.05mm
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2785YW.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+67.93%

CAD Models

Download Kingbright KB2785YW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 0.847
$ 0.847
Stock
1,364
15,354
15,354
Authorized Distributors
2
2
2
Illumination Color
Yellow
Green
Green
Lens Color
White
White
White
Case/Package
-
DIP
DIP
Number of Pins
-
-
-
Luminous Intensity
12 mcd
50 mcd
50 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.5 V
2.2 V
2.2 V
Forward Current
30 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
568 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightKB2700YW
Single Color LED Array, Yellow, Diffused White, 8.89mm
KingbrightKB2755YW
8.89 MM X 8.89 MM LED LIGHT BAR Single Color LED, Yellow, Diffused White, 8.89mm
KingbrightWP130WDT/GYW
Green/Yellow T-1 3mm 60° Diffused 40/20 mcd 2.2/2.1 V LED Indicator Through Hole
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm
Dual Color LED, Red/yellow, Diffused Milky White, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2785YW provided by its distributors.

Single Color LED, Yellow, Diffused White, 19.05mm
LIGHT BAR LED DIFFUSED LENS YELLOW 588NM 8.89X19.05 MM 24MCD KB2 SERIES
LED Bars & Arrays Yellow 588nm 50mcd Diffused Light Bar
D LED BAR 8SEG YE KB2785YW 16P1
Kingbright KB-2785YW Yellow Light Bar

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2785YW