Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KB2700SYKW

8.89 X 3.81 Mm Led Light Bar Single Color Led
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2700SYKW.

element14 APAC

Datasheet6 pages14 years ago

Kingbright SCT

Inventory History

3 month trend:
-68.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
LED Uni-Color Yellow 588nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
LED Uni-Color Orange 611nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Kingbright KB2700SYKW provided by its distributors.

8.89 X 3.81 MM LED LIGHT BAR Single Color LED
KingbrightLEDDigital Tube, KBseries, yellow light, 75mW, Through hole mounting
LED Bars & Arrays 8.89x3.81MM YEL LT BAR LED DISPLAY
8.89x3.81MM YELLOW LIGHT BAR LED DISPLAY
Kingbright SCT
LED CBI 8.89X3.81MM 2SEG YL VERT
LIGHT BAR 590NM YLW 8.89X3.81MM
LIGHT BAR, YELLOW; LED Configuration:Bar; LED Colour:Yellow; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:370mcd; Display Size:8.89mm x 8.89mm; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2700SYKW