Kingbright KB2300EW

Single Color LED, High Efficiency Red, Diffused White, 8.89mm
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2300EW.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-32.72%

CAD Models

Download Kingbright KB2300EW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 1.108
Stock
9,507
33,320
Authorized Distributors
3
3
Illumination Color
Red
Red
Lens Color
White
White
Case/Package
-
Module
Number of Pins
-
-
Luminous Intensity
8 mcd
12 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED Bi-Color Green/Red 565nm/660nm 4-Pin SMD T/R
Single Color LED, Super Red, Diffused Milky White, 2mm
LED RED DIFFUSED SMD / Red LED Indication - Discrete 1.8V 0805 (2012 Metric)
Dual Color LED, Red/green, Diffused White, 1.8mm
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2300EW provided by its distributors.

Single Color LED, High Efficiency Red, Diffused White, 8.89mm
627nm 2.5V 20mA With flat top,rectangle spread red Through hole mounting 8.89mm*3.81mm*6.12mm
Red 8.89 x 3.81 mm White Diffused 40 mcd 2 V LED Light Bar
LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR
Kingbright KB-2300EW 5mm Red 2 LED Light Bar
8.89X3.81MM RED LIGHT BAR; DP; TUBE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2300EW