Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KA-3528SECKT

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-3528SECKT.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages16 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.113
Stock
75,070
157,555
Authorized Distributors
1
2
Illumination Color
-
Orange
Lens Color
Clear
Clear
Case/Package
-
PLCC
Number of Pins
2
2
Luminous Intensity
350 mcd
350 mcd
Lens Style
Round
Clear
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
601 nm
601 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-3528SECKT provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color Orange 610nm Chip LED 2-Pin SMD T/R
Avnet Japan
Kingbright orangeLED, PLCC 2encapsulation, wavelength601 nm, 3.5 x 2.8 x 1.9mm
SMD Pre-ordered transistors ROHS

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA3528SECKT